Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No975459705Copy
Order Code1854739
Product RangeMSEB 2630 S 1,9 Au Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.510 (CNY23.1763) |
| 10+ | CNY19.400 (CNY21.922) |
| 25+ | CNY18.410 (CNY20.8033) |
| 50+ | CNY17.510 (CNY19.7863) |
| 100+ | CNY17.160 (CNY19.3908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.51 (CNY23.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No975459705Copy
Order Code1854739
Product RangeMSEB 2630 S 1,9 Au Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating10A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourBrown
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product RangeMSEB 2630 S 1,9 Au Series
SVHCLead (27-Jun-2018)
Product Overview
Miniature - safety built-in socket, 2 mm diameter, touch protected, 1,9mm soldering spike connection, gold-plated brass. For installation into switch- panels and equipment chassis with a wall thickness up to 8mm. Installation hole: 8mm diameter
- 2 mm safety system
- Sockets
- AC/DC 1000 V rated voltage (1)
- CAT III measurement cat. acc. to IEC 61010
- 10 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
Technical Specifications
Gender
Receptacle
Current Rating
10A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
MSEB 2630 S 1,9 Au Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Brown
Contact Termination Type
Quick Connect
SVHC
Lead (27-Jun-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
