Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No975455703Copy
Manufacturer Standard Lead Time14 weeks
Order Code1854727
Product RangeMSEB 2610 F 2,8 Au Series
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.330 (CNY20.7129) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.33 (CNY20.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No975455703Copy
Manufacturer Standard Lead Time14 weeks
Order Code1854727
Product RangeMSEB 2610 F 2,8 Au Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating10A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourYellow
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product RangeMSEB 2610 F 2,8 Au Series
SVHCBoric acid (23-Jan-2024)
Product Overview
Miniature safety built-in socket, 2mm diameter, gold-plated brass. Flat push-on Connection 2.8x0.8mm complying with DIN 46244. For installation into switch- panels and equipment Chassis till 8mm wall thickness. Installation hole: 8mm diameter
- 2 mm safety system
- Sockets
- AC/DC 1000 V rated voltage (1)
- CAT III measurement cat. acc. to IEC 61010
- 10 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
Technical Specifications
Gender
Receptacle
Current Rating
10A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
MSEB 2610 F 2,8 Au Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Yellow
Contact Termination Type
Quick Connect
SVHC
Boric acid (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
