Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No975163103Copy
Order Code1854787
Product RangeMAL S WS 2-4 100/1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.670 (CNY87.7671) |
| 10+ | CNY74.690 (CNY84.3997) |
| 25+ | CNY71.920 (CNY81.2696) |
| 50+ | CNY69.350 (CNY78.3655) |
| 100+ | CNY67.970 (CNY76.8061) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.67 (CNY87.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No975163103Copy
Order Code1854787
Product RangeMAL S WS 2-4 100/1 Series
Technical Datasheet
Test Connector Type A2mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourYellow
Current Rating10A
Voltage Rating1kV
Product RangeMAL S WS 2-4 100/1 Series
Product Overview
Safety measuring lead according to IEC 61010, one end with 2mm safety plug and other end with 4mm safety plug, as well as 2 mm and 4 mm socket for onward connection capability. Gold-plated / nickel-plated copper-beryllium contact spring. Highly flexible, double insulated stranded lead, with good firm grip sleeves. Built in color indicator to detect damage to the cable insulation.
- 2 mm safety system
- Measuring leads
- AC/DC 1000 V rated voltage (1)
- CAT II measurement cat. acc. to IEC 61010
- 10 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
Technical Specifications
Test Connector Type A
2mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
3.3ft
Insulator Colour
Yellow
Voltage Rating
1kV
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Metric
1m
Current Rating
10A
Product Range
MAL S WS 2-4 100/1 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0332
