Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No975090701Copy
Manufacturer Standard Lead Time13 weeks
Order Code1854795
Product RangeMST S WS 30 AU Series
Your Part Number
197 In Stock
100 more incoming. You can reserve stock now
197 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.200 (CNY62.376) |
| 10+ | CNY54.790 (CNY61.9127) |
| 25+ | CNY54.380 (CNY61.4494) |
| 50+ | CNY53.180 (CNY60.0934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.20 (CNY62.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No975090701Copy
Manufacturer Standard Lead Time13 weeks
Order Code1854795
Product RangeMST S WS 30 AU Series
Technical Datasheet
Connector MountingCable Mount
Current Rating10A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBeryllium Copper
Contact Termination TypeSolder
Product RangeMST S WS 30 AU Series
SVHCLead (23-Jan-2024)
Product Overview
Safety stackable plug with solder connection for leads from 0.5 mm² to 1.0 mm². Outer diameter of lead max. 2.9 mm. Spring loaded plug and unsprung 2 mm socket for onward connection capability, 1000 V-system, IEC 61010. Simple assembly by "Click-System".
- 2 mm safety system
- Plugs
- AC/DC 1000 V rated voltage (1)
- CAT III measurement cat. acc. to IEC 61010
- 10 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
Applications
Industrial, Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
MST S WS 30 AU Series
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
Solder
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
