Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973645101Copy
Order Code810563
Product RangeMLB 50/1 V Series
Your Part Number
8 In Stock
25 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.640 (CNY64.0032) |
| 5+ | CNY54.470 (CNY61.5511) |
| 10+ | CNY52.450 (CNY59.2685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.64 (CNY64.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973645101Copy
Order Code810563
Product RangeMLB 50/1 V Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial19.6"
Lead Length - Metric500mm
Insulator ColourRed
Current Rating16A
Voltage Rating60VDC
Product RangeMLB 50/1 V Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 973645101 is a contact-protected Measuring Lead insulated by latching and sprung insulated sleeve which is only released by pressure on the side mounted locking spring. This test lead is at either end 4mm diameter plug with 4mm diameter nickel-plated and 4mm diameter socket for tower construction. It offers highly flexible and double insulated stranded conductor. It is built-in colour indicator for the recognition of damage to the insulation.
- MLB 50/1 V type
- LEH-XY PVC Cable
- Polyamide housing
- UL94V-2 Flammability rating
- 13mΩ Contact resistance
- -15 to 70°C Temperature range
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
19.6"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (23-Jan-2024)
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Metric
500mm
Current Rating
16A
Product Range
MLB 50/1 V Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
