Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972356188Copy
Order Code4367760
Product RangeSEB 2620 F6.3 Series
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.780 (CNY192.9814) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY170.78 (CNY192.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972356188Copy
Order Code4367760
Product RangeSEB 2620 F6.3 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating32A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourGreen, Yellow
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product RangeSEB 2620 F6.3 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
972356188 is a 4mm diameter, contact-protected safety built-in socket with 6.3 x 0.8mm tab connector complying with DIN 46 244, gold-plated brass. For installation into switch panels and equipment chassis with wall thicknesses up to 6mm.
- 1000VAC/DC rated voltage, 32A rated current
- Brass, gold plated socket, PA housing
- Temperature range from -40°C to +80°C
- Yellow green colour
- 12.2mm diameter installation hole, 50Ncm tightening torque
Technical Specifications
Gender
Jack
Current Rating
32A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
SEB 2620 F6.3 Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Green, Yellow
Contact Termination Type
Quick Connect
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00631
