Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972355200Copy
Order Code4064878
Product RangeSEB 2610 F4,8 Ni Series
Your Part Number
32 In Stock
50 more incoming. You can reserve stock now
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.580 (CNY19.8654) |
| 10+ | CNY16.620 (CNY18.7806) |
| 25+ | CNY15.440 (CNY17.4472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.58 (CNY19.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972355200Copy
Order Code4064878
Product RangeSEB 2610 F4,8 Ni Series
Technical Datasheet
GenderSocket
Connector MountingPanel Mount
Current Rating25A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product RangeSEB 2610 F4,8 Ni Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Safety built-in socket, 4mm diameter, contact-protected, with 4.8 x 0.8 tab connector complying with DIN 46 244, nickel-plated brass. For installation into switch panels and equipment chassis with wall thicknesses up to 6mm.
- Installation hole of 12.2mm diameter, tightening torque of 50Ncm
- 1000VAC/DC rated voltage
- CAT III measurement category according to IEC61010
- 25A rated current
- Brass, nickel plated material
- Polyamide housing
- Black colour
Technical Specifications
Gender
Socket
Current Rating
25A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
SEB 2610 F4,8 Ni Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Quick Connect
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00564
