Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972354109Copy
Manufacturer Standard Lead Time14 weeks
Order Code1854706
Product RangeSEB 2600 G M4 Series
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.510 (CNY29.9563) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.51 (CNY29.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972354109Copy
Manufacturer Standard Lead Time14 weeks
Order Code1854706
Product RangeSEB 2600 G M4 Series
Technical Datasheet
GenderSocket
Connector MountingPanel Mount
Current Rating32A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourViolet
Contact MaterialBrass
Contact Termination TypeScrew / Solder
Product RangeSEB 2600 G M4 Series
Product Overview
Safety built-in socket, 4 mm diameter, touch-protected, M 4 thread and solder connection, gold-plated brass. For installation into switch panels and equipment chassis with wall thicknesses up to 6 mm. Installation hole: 12.2 mm diameter, Tightening torque: 50 Ncm Accessory: assembly tool MW SEB
- 4 mm safety system
- Sockets
- AC/DC 1000 V rated voltage (1)
- CAT III measurement cat. acc. to IEC 61010
- 32 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
Applications
Industrial, Test & Measurement
Technical Specifications
Gender
Socket
Current Rating
32A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
SEB 2600 G M4 Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Violet
Contact Termination Type
Screw / Solder
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
