Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No938420102Copy
Manufacturer Standard Lead Time11 weeks
Order Code2914959
Product RangeMSTF 2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.760 (CNY69.7888) |
| 10+ | CNY58.420 (CNY66.0146) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY61.76 (CNY69.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No938420102Copy
Manufacturer Standard Lead Time11 weeks
Order Code2914959
Product RangeMSTF 2 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating6A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector ColourBlue
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeMSTF 2 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Spring-loaded 2 mm plug, for leads up to 0.5 mm² and a maximum outer diameter of 2 mm, suitable to all unsprung 2 mm connections.
- 2 mm F system
- Plugs
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 6 A rated current (1)
- PVC-P housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Technical Specifications
Gender
Plug
Current Rating
6A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
MSTF 2 Series
Connector Mounting
Cable Mount
Voltage Rating
60VDC
Connector Colour
Blue
Contact Termination Type
Solder
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
