Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No932200101Copy
Manufacturer Standard Lead Time10 weeks
Order Code2098510
Product RangeKST S WS Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.520 (CNY53.6976) |
| 10+ | CNY44.950 (CNY50.7935) |
| 25+ | CNY42.640 (CNY48.1832) |
| 50+ | CNY40.560 (CNY45.8328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.52 (CNY53.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No932200101Copy
Manufacturer Standard Lead Time10 weeks
Order Code2098510
Product RangeKST S WS Series
Technical Datasheet
Connector Mounting-
Current Rating32A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass, Beryllium Copper
Contact Termination TypeScrew
Product RangeKST S WS Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Touch protected shorting plug with caged spring and unsprung socket, with onward connection capability and shatter-proof insulated sleeve.
- 4 mm safety system
- Plugs
- Unsprung socket 4 mm connection
- AC/DC 1000 V rated voltage (1)
- CAT II measurement cat. acc. to IEC 61010
- 32 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
Applications
Test & Measurement
Warnings
Not for sale in the EU
Technical Specifications
Gender
Plug
Current Rating
32A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Beryllium Copper
Product Range
KST S WS Series
Connector Mounting
-
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
Screw
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015221
