Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No931825100Copy
Manufacturer Standard Lead Time11 weeks
Order Code2098517
Product RangeSLS 20 B Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.250 (CNY40.9625) |
| 25+ | CNY35.150 (CNY39.7195) |
| 100+ | CNY34.060 (CNY38.4878) |
| 250+ | CNY33.450 (CNY37.7985) |
| 500+ | CNY32.790 (CNY37.0527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.25 (CNY40.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No931825100Copy
Manufacturer Standard Lead Time11 weeks
Order Code2098517
Product RangeSLS 20 B Series
Technical Datasheet
Connector MountingCable Mount
Current Rating16A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBeryllium Copper
Contact Termination TypeScrew
Product RangeSLS 20 B Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Touch protected plug to assemble with screw connection for cables up to 1.5mm². Insulated by latching and sprung insulating sleeve, to be released by pressure on the lateral locking spring. plug with contact spring, 4mm diameter. *Apply to this typ 150 VDC, CAT II; according IEC / EN 61010-031 item 6.4.2; allowed for devices that are equipped with terminals which cannot accept fully shrouded connectors.
- 4 mm sliding sleeve system
- Plugs
- Screw terminal connection
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 16 A rated current (1)
- POM housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Technical Specifications
Gender
Plug
Current Rating
16A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
SLS 20 B Series
Connector Mounting
Cable Mount
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
