Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930581000Copy
Order Code810721
Product RangeVST 100 Series
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.340 (CNY42.1942) |
| 2+ | CNY36.930 (CNY41.7309) |
| 5+ | CNY36.520 (CNY41.2676) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY37.34 (CNY42.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930581000Copy
Order Code810721
Product RangeVST 100 Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating16A
Voltage Rating60V
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeVST 100 Series
SVHCLead (23-Jan-2024)
Product Overview
Fully mating connector as built-in pin, screw connection up to maximum cable cross-section of 1.5 mm². Nickel-plated brass contact material.
- 4 mm system
- Plugs
- Screw terminal connection
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 16 A rated current (1)
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Industrial, Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
16A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
VST 100 Series
Connector Mounting
Panel Mount
Voltage Rating
60V
Connector Colour
-
Contact Termination Type
Screw
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
