Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930177000Copy
Manufacturer Standard Lead Time16 weeks
Order Code810289
Product RangeBU 20 Series
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.340 (CNY117.9042) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY104.34 (CNY117.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930177000Copy
Manufacturer Standard Lead Time16 weeks
Order Code810289
Product RangeBU 20 Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating30A
Voltage Rating60V
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeBU 20 Series
SVHCLead (25-Jun-2020)
Product Overview
Bright metal 4 mm diameter nickel-plated brass socket with solder connection and M6 thread. For installation in equipment chassis and switch panels till 13.5 mm wall thickness.
- 4 mm system
- Sockets
- M6 thread, solder connection
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 16 A rated current (1)
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Industrial, Test & Measurement
Technical Specifications
Gender
Receptacle
Current Rating
30A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
BU 20 Series
Connector Mounting
Panel Mount
Voltage Rating
60V
Connector Colour
-
Contact Termination Type
Solder
SVHC
Lead (25-Jun-2020)
Technical Docs (2)
Alternatives for 930177000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
