Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930166104Copy
Manufacturer Standard Lead Time11 weeks
Order Code2098505
Product RangeBIL 30 Series
Your Part Number
117 In Stock
Need more?
117 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.210 (CNY117.7573) |
| 5+ | CNY102.130 (CNY115.4069) |
| 10+ | CNY100.050 (CNY113.0565) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY104.21 (CNY117.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930166104Copy
Manufacturer Standard Lead Time11 weeks
Order Code2098505
Product RangeBIL 30 Series
Technical Datasheet
GenderSocket
Connector MountingPanel Mount
Current Rating32A
Voltage Rating60V
Contact PlatingTin Plated Contacts
Connector ColourGreen
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeBIL 30 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Socket with insulated head and ring for installation in equipment chassis and switchpanels up to 4 mm wall thickness. 4 mm diameter gold-plated brass socket, with solder connection.
- 4 mm system
- Sockets
- M6 thread, solder connection
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 32 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement, Industrial
Technical Specifications
Gender
Socket
Current Rating
32A
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Product Range
BIL 30 Series
Connector Mounting
Panel Mount
Voltage Rating
60V
Connector Colour
Green
Contact Termination Type
Solder
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783
