
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.300 | CNY15.30 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.300 (CNY17.289) |
| 75+ | CNY11.600 (CNY13.108) |
| 225+ | CNY11.040 (CNY12.4752) |
| 600+ | CNY9.850 (CNY11.1305) |
| 1500+ | CNY9.440 (CNY10.6672) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY9.000 (CNY10.170) |
| 9000+ | CNY8.920 (CNY10.0796) |
Product Information
Product Overview
The ZX62WD1-B-5PC is a 5-position male micro-USB Receptacle with selective gold plated copper alloy contacts and black LCP insulator. The ZX series connector has SMT mounting style, right angle connector orientation, standard bottom-mount mounting side, metal shields. Extremely small highly reliable connectors complying with physical, electrical and environmental requirements of Micro-USB standard (USB 2.0). Compared with the standard Mini-USB connectors, the size of ZX connectors is reduced by approximately 60% while still allowing a high-speed data transfer of 480 Mbps, specified in USB 2.0. A smooth mating and unmating operation results in less wear and a longer product life. The unique Hirose active latch mechanism produces a reliable and durable connector. Even after repeated use, the user will experience a smooth click sensation when mating the connectors.
- Size reduction
- Smooth mating and unmating
- Hirose was the first company to obtain a Micro-USB certification (TID number)
- 1.8A Rated current
- 30VAC Rated voltage
- 30mΩ Maximum contact resistance
- 100VAC Maximum withstanding voltage
- 10000 Mating/unmating cycles
Applications
Industrial
Technical Specifications
Micro USB Type B
Receptacle
Surface Mount
Copper Alloy
-
USB 2.0
5Ways
Right Angle
Gold Plated Contacts
No SVHC (23-Jan-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
