Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoZX20-B-SLDCCopy
Manufacturer Standard Lead Time15 weeks
Order Code1425724
Also Known As242-0022-1-00
Your Part Number
7,230 In Stock
Need more?
2,980 Next business day delivery available(Shanghai stock)
900 Delivery in 3-4 Business Days(SG stock)
3,350 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.550 (CNY0.6215) |
| 500+ | CNY0.497 (CNY0.5616) |
| 1000+ | CNY0.497 (CNY0.5616) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY55.00 (CNY62.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZX20-B-SLDCCopy
Manufacturer Standard Lead Time15 weeks
Order Code1425724
Also Known As242-0022-1-00
Technical Datasheet
Accessory TypeMicro B Component Cover
For Use WithMicro USB B Plug
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The ZX20-B-SLDC from Hirose is a straight, through hole component cover. It is used with ZX20-B-5S-UNIT micro USB 2.0 type B plug.
- Stainless steel shell
- Operating temperature range from -30°C to 85°C
- Maximum withstanding voltage of 100V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Micro B Component Cover
Product Range
-
For Use With
Micro USB B Plug
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
