Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoZH05-32DS-2H(B)Copy
Manufacturer Standard Lead Time24 weeks
Order Code4516423
Product RangeZH05 Series
Also Known AsZH05-32DS-2H(B)
Your Part Number
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.050 (CNY27.1765) |
| 10+ | CNY19.620 (CNY22.1706) |
| 100+ | CNY16.000 (CNY18.080) |
| 250+ | CNY15.680 (CNY17.7184) |
| 500+ | CNY15.360 (CNY17.3568) |
| 1000+ | CNY15.040 (CNY16.9952) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.05 (CNY27.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZH05-32DS-2H(B)Copy
Manufacturer Standard Lead Time24 weeks
Order Code4516423
Product RangeZH05 Series
Also Known AsZH05-32DS-2H(B)
Technical Datasheet
Product RangeZH05 Series
Automotive Connector Shell StyleRight Angle Receptacle
No. of Contacts32Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
Voltage Rating60V
Current Rating2A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
ZH05 Series
No. of Contacts
32Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Tin
Voltage Rating
60V
SVHC
No SVHC (27-Jun-2024)
Automotive Connector Shell Style
Right Angle Receptacle
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0218
