Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoZH05-32DP-HU(B)Copy
Manufacturer Standard Lead Time23 weeks
Order Code4516426
Product RangeZH05 Series
Also Known AsZH05-32DP-HU(B)
Your Part Number
340 In Stock
Need more?
340 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.050 (CNY13.6165) |
| 10+ | CNY10.290 (CNY11.6277) |
| 100+ | CNY8.770 (CNY9.9101) |
| 500+ | CNY7.700 (CNY8.701) |
| 1000+ | CNY7.390 (CNY8.3507) |
| 2500+ | CNY6.820 (CNY7.7066) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.05 (CNY13.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZH05-32DP-HU(B)Copy
Manufacturer Standard Lead Time23 weeks
Order Code4516426
Product RangeZH05 Series
Also Known AsZH05-32DP-HU(B)
Technical Datasheet
Product RangeZH05 Series
No. of Positions32Ways
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating60V
Current Rating2A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
ZH05 Series
No. of Positions
32Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
60V
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
HIROSE ZH05-2224PCF, ZH05-32DP-R Retainer and Male Crimp Contacts
IP Rating
-
Current Rating
2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0109
