Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoZE064W-24DP-HU/R(A)Copy
Manufacturer Standard Lead Time40 weeks
Order Code4141984
Product RangeZE064W Series
Your Part Number
470 In Stock
Need more?
470 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.650 (CNY64.0145) |
| 10+ | CNY48.130 (CNY54.3869) |
| 100+ | CNY40.970 (CNY46.2961) |
| 250+ | CNY38.310 (CNY43.2903) |
| 500+ | CNY36.480 (CNY41.2224) |
| 1000+ | CNY36.060 (CNY40.7478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.65 (CNY64.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZE064W-24DP-HU/R(A)Copy
Manufacturer Standard Lead Time40 weeks
Order Code4141984
Product RangeZE064W Series
Technical Datasheet
Product RangeZE064W Series
No. of Positions24Ways
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP67, IP69K
Voltage Rating60V
Current Rating2A
SVHCTo Be Advised
Technical Specifications
Product Range
ZE064W Series
No. of Positions
24Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
60V
SVHC
To Be Advised
Gender
Plug
For Use With
Hirose ZE064W Series Automotive Waterproof Pin Contacts
IP Rating
IP67, IP69K
Current Rating
2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01739
