Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoZE05H-2P-2H(B)Copy
Order Code4683807
Product RangeZE05 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.180 (CNY14.8934) |
| 10+ | CNY11.230 (CNY12.6899) |
| 100+ | CNY9.540 (CNY10.7802) |
| 500+ | CNY9.460 (CNY10.6898) |
| 1000+ | CNY9.380 (CNY10.5994) |
| 2500+ | CNY9.150 (CNY10.3395) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.18 (CNY14.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZE05H-2P-2H(B)Copy
Order Code4683807
Product RangeZE05 Series
Technical Datasheet
Product RangeZE05 Series
Automotive Connector Shell StyleRight Angle Receptacle
No. of Contacts2Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating60V
Current Rating2A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ZE05 Series
No. of Contacts
2Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Tin
Voltage Rating
60V
SVHC
No SVHC (21-Jan-2025)
Automotive Connector Shell Style
Right Angle Receptacle
Automotive Contact Type
Solder Pin
Contact Material
Brass
IP Rating
-
Current Rating
2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
