Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoZE05-8DS-HU/R(B)Copy
Manufacturer Standard Lead Time24 weeks
Order Code4516442
Product RangeZE05 Series
Also Known AsZE05-8DS-HU/R(B)
Your Part Number
377 In Stock
Need more?
377 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.270 (CNY16.1251) |
| 10+ | CNY12.180 (CNY13.7634) |
| 100+ | CNY10.320 (CNY11.6616) |
| 500+ | CNY8.900 (CNY10.057) |
| 1000+ | CNY8.790 (CNY9.9327) |
| 2500+ | CNY8.670 (CNY9.7971) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.27 (CNY16.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZE05-8DS-HU/R(B)Copy
Manufacturer Standard Lead Time24 weeks
Order Code4516442
Product RangeZE05 Series
Also Known AsZE05-8DS-HU/R(B)
Technical Datasheet
Product RangeZE05 Series
No. of Positions8Ways
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating60V
Current Rating2A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
ZE05 Series
No. of Positions
8Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
60V
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Hirose ZE05 Series Automotive Interface Connector Contacts
IP Rating
-
Current Rating
2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001406
