Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoZE05-8DS-HU/R(A)Copy
Manufacturer Standard Lead Time24 weeks
Order Code4516441
Product RangeZE05 Series
Also Known AsZE05-8DS-HU/R(A)
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.020 (CNY15.8426) |
| 10+ | CNY11.960 (CNY13.5148) |
| 100+ | CNY10.140 (CNY11.4582) |
| 500+ | CNY8.690 (CNY9.8197) |
| 1000+ | CNY8.580 (CNY9.6954) |
| 2500+ | CNY8.470 (CNY9.5711) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.02 (CNY15.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZE05-8DS-HU/R(A)Copy
Manufacturer Standard Lead Time24 weeks
Order Code4516441
Product RangeZE05 Series
Also Known AsZE05-8DS-HU/R(A)
Technical Datasheet
Product RangeZE05 Series
No. of Positions8Ways
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating60V
Current Rating2A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
ZE05 Series
No. of Positions
8Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
60V
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Hirose ZE05 Series Automotive Interface Connector Contacts
IP Rating
-
Current Rating
2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
