Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoZE05-4S-HU/R(A)Copy
Manufacturer Standard Lead Time24 weeks
Order Code4516440
Product RangeZE05 Series
Also Known AsZE05-4S-HU/R(A)
Your Part Number
189 In Stock
Need more?
189 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.950 (CNY14.6335) |
| 10+ | CNY11.050 (CNY12.4865) |
| 100+ | CNY9.380 (CNY10.5994) |
| 500+ | CNY8.920 (CNY10.0796) |
| 1000+ | CNY8.620 (CNY9.7406) |
| 2500+ | CNY8.090 (CNY9.1417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.95 (CNY14.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZE05-4S-HU/R(A)Copy
Manufacturer Standard Lead Time24 weeks
Order Code4516440
Product RangeZE05 Series
Also Known AsZE05-4S-HU/R(A)
Technical Datasheet
Product RangeZE05 Series
No. of Positions4Ways
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating60V
Current Rating2A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
ZE05 Series
No. of Positions
4Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
60V
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Hirose ZE05 Series Automotive Interface Connector Contacts
IP Rating
-
Current Rating
2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002665
