Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoZE05-20DS-HU/RCopy
Manufacturer Standard Lead Time40 weeks
Order Code3949535
Product RangeZE05 Series
Your Part Number
164 In Stock
Need more?
164 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.470 (CNY17.4811) |
| 10+ | CNY13.110 (CNY14.8143) |
| 100+ | CNY10.520 (CNY11.8876) |
| 250+ | CNY9.920 (CNY11.2096) |
| 500+ | CNY9.730 (CNY10.9949) |
| 1000+ | CNY9.530 (CNY10.7689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.47 (CNY17.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZE05-20DS-HU/RCopy
Manufacturer Standard Lead Time40 weeks
Order Code3949535
Product RangeZE05 Series
Technical Datasheet
Product RangeZE05 Series
No. of Positions20Ways
For Use WithHirose ZE05 Series ZE05-2022SCF Pin Contacts
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating60V
Current Rating2A
SVHCTo Be Advised
Technical Specifications
Product Range
ZE05 Series
No. of Positions
20Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
60V
SVHC
To Be Advised
Gender
Plug
For Use With
Hirose ZE05 Series ZE05-2022SCF Pin Contacts
IP Rating
-
Current Rating
2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001851
