Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoX.FL-R-SMT-1(02)Copy
Manufacturer Standard Lead Time20 weeks
Order Code2891241
Product RangeX.FL
Also Known As331-0701-8-02
Your Part Number
235 In Stock
Need more?
235 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.630 (CNY16.5319) |
| 10+ | CNY11.240 (CNY12.7012) |
| 100+ | CNY10.540 (CNY11.9102) |
| 500+ | CNY9.880 (CNY11.1644) |
| 1000+ | CNY9.830 (CNY11.1079) |
| 2500+ | CNY9.300 (CNY10.509) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.63 (CNY16.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoX.FL-R-SMT-1(02)Copy
Manufacturer Standard Lead Time20 weeks
Order Code2891241
Product RangeX.FL
Also Known As331-0701-8-02
Technical Datasheet
Connector TypeUltra Miniature Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product RangeX.FL
SVHCTo Be Advised
Product Overview
- Ultraminiature, lightweight with low profile mated height
- Industry standard WiGig
- Gold-plated phosphor bronze connector shell
- Black LCP resin insulator, rated UL94V-0
- Gold plated brass center contact
- High performance frequency range DC to 6GHz
- Impedance is 50 ohm
- VSWR 1.4 max.
- 20 mating/unmating cycles
- Operating temperature range from -40°C to +90°C (RH 90% or less)
Applications
Electronics Design, Consumer Electronics, Portable Devices, Smartphones, Wireless
Technical Specifications
Connector Type
Ultra Miniature Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
X.FL
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152
