Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoUFL-2LPA-088Y1T-A-300.Copy
Manufacturer Standard Lead Time27 weeks
Order Code4259935
Product RangeU.FL Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.040 (CNY16.9952) |
| 10+ | CNY13.150 (CNY14.8595) |
| 50+ | CNY11.730 (CNY13.2549) |
| 100+ | CNY11.500 (CNY12.995) |
| 250+ | CNY11.260 (CNY12.7238) |
| 500+ | CNY11.030 (CNY12.4639) |
| 1000+ | CNY10.790 (CNY12.1927) |
| 2500+ | CNY10.550 (CNY11.9215) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.04 (CNY17.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoUFL-2LPA-088Y1T-A-300.Copy
Manufacturer Standard Lead Time27 weeks
Order Code4259935
Product RangeU.FL Series
Technical Datasheet
Cable Length - Imperial11.81"
Connector to Connector90° U.FL Plug to 90° U.FL Plug
Cable Length - Metric300mm
Coaxial Cable Type1.37mm
Connector Type AU.FL Right Angle Plug
Connector Type BU.FL Right Angle Plug
Impedance50ohm
Jacket ColourGray
Product RangeU.FL Series
Technical Specifications
Cable Length - Imperial
11.81"
Cable Length - Metric
300mm
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Product Range
U.FL Series
Connector to Connector
90° U.FL Plug to 90° U.FL Plug
Coaxial Cable Type
1.37mm
Connector Type B
U.FL Right Angle Plug
Jacket Colour
Gray
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001575
