Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-R-SMT-1(32)Copy
Manufacturer Standard Lead Time13 weeks
Order Code4716166
Your Part Number
2,444 In Stock
Need more?
2,444 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.520 (CNY11.8876) |
| 10+ | CNY9.580 (CNY10.8254) |
| 50+ | CNY8.840 (CNY9.9892) |
| 100+ | CNY8.160 (CNY9.2208) |
| 250+ | CNY7.620 (CNY8.6106) |
| 500+ | CNY7.220 (CNY8.1586) |
| 1000+ | CNY7.210 (CNY8.1473) |
| 2500+ | CNY7.200 (CNY8.136) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.52 (CNY11.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-R-SMT-1(32)Copy
Manufacturer Standard Lead Time13 weeks
Order Code4716166
Technical Datasheet
Connector TypeU.FL Coaxial
Connector TypeU.FL Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingSilver Plated Contacts
Frequency Max8GHz
Connector MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
U.FL Coaxial
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
8GHz
Product Range
-
Connector Type
U.FL Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Surface Mount
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
