Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-2LPHF6-088N2T-A-600Copy
Manufacturer Standard Lead Time20 weeks
Order Code3517369
Product RangeU.FL Series
Your Part Number
433 In Stock
100 more incoming. You can reserve stock now
433 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.240 (CNY57.9012) |
| 10+ | CNY44.830 (CNY50.6579) |
| 100+ | CNY37.140 (CNY41.9682) |
| 250+ | CNY36.400 (CNY41.132) |
| 500+ | CNY35.660 (CNY40.2958) |
| 1000+ | CNY34.920 (CNY39.4596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.24 (CNY57.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-2LPHF6-088N2T-A-600Copy
Manufacturer Standard Lead Time20 weeks
Order Code3517369
Product RangeU.FL Series
Technical Datasheet
Cable Length - Imperial23.6"
Connector to Connector90° U.FL Plug to 90° U.FL Plug
Cable Length - Metric600mm
Coaxial Cable Type1.37mm
Connector Type AU.FL Right Angle Plug
Connector Type BU.FL Right Angle Plug
Impedance50ohm
Jacket ColourBlack
Product RangeU.FL Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Cable Length - Imperial
23.6"
Cable Length - Metric
600mm
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Product Range
U.FL Series
Connector to Connector
90° U.FL Plug to 90° U.FL Plug
Coaxial Cable Type
1.37mm
Connector Type B
U.FL Right Angle Plug
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002961
