Print Page
Image is for illustrative purposes only. Please refer to product description.

202 In Stock
300 more incoming. You can reserve stock now
202 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.810 (CNY20.1253) |
| 10+ | CNY15.490 (CNY17.5037) |
| 25+ | CNY14.330 (CNY16.1929) |
| 50+ | CNY13.710 (CNY15.4923) |
| 100+ | CNY13.370 (CNY15.1081) |
| 250+ | CNY13.240 (CNY14.9612) |
| 500+ | CNY13.030 (CNY14.7239) |
| 1000+ | CNY11.940 (CNY13.4922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.81 (CNY20.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoTM31P-TM-88P(01)Copy
Order Code4166034
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
ShieldingShielded
LEDsWithout LED
Technical Specifications
Port Configuration
1 x 1 (Port)
IP Rating
-
LEDs
Without LED
No. of Positions / Loaded Contacts (per Port)
8P8C
Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005248
