Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoTM11APA-88P(03)Copy
Manufacturer Standard Lead Time20 weeks
Order Code1719114
Product RangeTM11P
Also Known As222-2781-9-03
Your Part Number
402 In Stock
Need more?
50 Next business day delivery available(Shanghai stock)
352 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.540 (CNY91.0102) |
| 10+ | CNY68.430 (CNY77.3259) |
| 100+ | CNY58.160 (CNY65.7208) |
| 250+ | CNY55.040 (CNY62.1952) |
| 500+ | CNY51.920 (CNY58.6696) |
| 1000+ | CNY49.450 (CNY55.8785) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.54 (CNY91.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoTM11APA-88P(03)Copy
Manufacturer Standard Lead Time20 weeks
Order Code1719114
Product RangeTM11P
Also Known As222-2781-9-03
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeTM11P
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TM11APA-88P(03) is a 8P8C/RJ45 Modular Jack with clear polycarbonate plug case, gold-plated phosphor bronze terminal and beige polycarbonate cover.
- 100MΩ at 100VDC Minimum insulation resistance
- 500VRMS AC/minute Withstanding voltage
- 0.5A/pin Current rating
- 125VAC/pin Voltage rating
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (23-Jan-2024)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
TM11P
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00958
