Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoTM11AP1-88P(03)Copy
Manufacturer Standard Lead Time20 weeks
Order Code1719115
Product RangeTM11P
Also Known As222-2782-1-03
Your Part Number
275 In Stock
1,000 more incoming. You can reserve stock now
275 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.160 (CNY48.7708) |
| 10+ | CNY33.530 (CNY37.8889) |
| 100+ | CNY31.150 (CNY35.1995) |
| 250+ | CNY30.750 (CNY34.7475) |
| 500+ | CNY27.810 (CNY31.4253) |
| 1000+ | CNY26.490 (CNY29.9337) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.16 (CNY48.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoTM11AP1-88P(03)Copy
Manufacturer Standard Lead Time20 weeks
Order Code1719115
Product RangeTM11P
Also Known As222-2782-1-03
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeTM11P
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TM11AP1-88P(03) is a 8-position 1-port male CAT3 RJ45 Modular Plug with metal shield and piercing wire termination method. It is recommended for 27 to 26AWG shielded cable.
- 0.01Gbps Transmission rate
- 0.5A Rated current
- 125VAC Rated voltage
- 230mΩ Maximum contact resistance
- 200 Mating/unmating cycles
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (23-Jan-2024)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
TM11P
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
