Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoTF70-50S-0.5SV(800)Copy
Order Code4516458
Product RangeTF70 Series
Also Known AsTF70-50S-0.5SV(800)
Your Part Number
470 In Stock
Need more?
220 Delivery in 5-6 Business Days(UK stock)
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.830 (CNY28.0579) |
| 10+ | CNY22.510 (CNY25.4363) |
| 25+ | CNY21.220 (CNY23.9786) |
| 50+ | CNY19.990 (CNY22.5887) |
| 100+ | CNY18.970 (CNY21.4361) |
| 250+ | CNY18.080 (CNY20.4304) |
| 500+ | CNY17.600 (CNY19.888) |
| 1000+ | CNY16.510 (CNY18.6563) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.83 (CNY28.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoTF70-50S-0.5SV(800)Copy
Order Code4516458
Product RangeTF70 Series
Also Known AsTF70-50S-0.5SV(800)
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts50Contacts
Product RangeTF70 Series
Contact Termination TypeSurface Mount Straight
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
No. of Contacts
50Contacts
Product Range
TF70 Series
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6
