Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoTF70-50S-0.5SH(800)Copy
Order Code4516456
Product RangeTF70 Series
Also Known AsTF70-50S-0.5SH(800)
Your Part Number
448 In Stock
Need more?
213 Delivery in 5-6 Business Days(UK stock)
235 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.130 (CNY26.1369) |
| 10+ | CNY21.630 (CNY24.4419) |
| 25+ | CNY20.330 (CNY22.9729) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.13 (CNY26.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoTF70-50S-0.5SH(800)Copy
Order Code4516456
Product RangeTF70 Series
Also Known AsTF70-50S-0.5SH(800)
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts50Contacts
Product RangeTF70 Series
Contact Termination TypeSurface Mount Right Angle
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
No. of Contacts
50Contacts
Product Range
TF70 Series
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6
