Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoTF70-50P-0.5F(800)Copy
Order Code4516459
Product RangeTF70 Series
Also Known AsTF70-50P-0.5F(800)
Your Part Number
420 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
355 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.830 (CNY7.7179) |
| 10+ | CNY6.170 (CNY6.9721) |
| 100+ | CNY5.630 (CNY6.3619) |
| 250+ | CNY5.180 (CNY5.8534) |
| 500+ | CNY4.810 (CNY5.4353) |
| 1000+ | CNY4.560 (CNY5.1528) |
| 2500+ | CNY4.220 (CNY4.7686) |
| 5000+ | CNY4.000 (CNY4.520) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.83 (CNY7.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoTF70-50P-0.5F(800)Copy
Order Code4516459
Product RangeTF70 Series
Also Known AsTF70-50P-0.5F(800)
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts50Contacts
Product RangeTF70 Series
Contact Termination Type-
Contact Position-
No. of Rows1 Row
Contact Plating-
Contact Material-
FFC / FPC Thickness0.3mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Plug
Contact Termination Type
-
No. of Rows
1 Row
Contact Material
-
SVHC
No SVHC (27-Jun-2024)
No. of Contacts
50Contacts
Product Range
TF70 Series
Contact Position
-
Contact Plating
-
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85
