Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoTF38-32S-0.5SV(830)Copy
Manufacturer Standard Lead Time24 weeks
Order Code4399263
Product RangeTF38 Series
Your Part Number
530 In Stock
Need more?
530 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.520 (CNY13.0176) |
| 100+ | CNY9.790 (CNY11.0627) |
| 250+ | CNY9.180 (CNY10.3734) |
| 500+ | CNY8.740 (CNY9.8762) |
| 1000+ | CNY8.450 (CNY9.5485) |
| 2500+ | CNY8.160 (CNY9.2208) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY115.20 (CNY130.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoTF38-32S-0.5SV(830)Copy
Manufacturer Standard Lead Time24 weeks
Order Code4399263
Product RangeTF38 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts32Contacts
Product RangeTF38 Series
Contact Termination TypeSurface Mount Straight
Contact PositionTop, Bottom
No. of Rows2 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
No. of Rows
2 Row
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
32Contacts
Product Range
TF38 Series
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
