Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoRP19-SC-222Copy
Manufacturer Standard Lead Time20 weeks
Order Code4165496
Product RangeRP19 Series
Your Part Number
4,781 In Stock
Need more?
4,781 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.250 (CNY2.5425) |
| 10+ | CNY1.960 (CNY2.2148) |
| 100+ | CNY1.680 (CNY1.8984) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.330 (CNY1.5029) |
| 2500+ | CNY1.210 (CNY1.3673) |
| 10000+ | CNY1.110 (CNY1.2543) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.25 (CNY2.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoRP19-SC-222Copy
Manufacturer Standard Lead Time20 weeks
Order Code4165496
Product RangeRP19 Series
Technical Datasheet
Product RangeRP19 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min30AWG
Contact PlatingSilver Plated Contacts
Contact MaterialPhosphor Bronze
Technical Specifications
Product Range
RP19 Series
Contact Termination Type
Crimp
Wire Size AWG Min
30AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Hirose RP19 Series Push-Pull Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
