Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoRP17A-13RA-12SD(71)Copy
Manufacturer Standard Lead Time7 weeks
Order Code3651914
Product RangeRP17 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.640 (CNY64.0032) |
| 10+ | CNY48.100 (CNY54.353) |
| 100+ | CNY40.890 (CNY46.2057) |
| 250+ | CNY38.330 (CNY43.3129) |
| 500+ | CNY36.480 (CNY41.2224) |
| 1000+ | CNY34.760 (CNY39.2788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.64 (CNY64.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoRP17A-13RA-12SD(71)Copy
Manufacturer Standard Lead Time7 weeks
Order Code3651914
Product RangeRP17 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeRP17 Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts12Contacts
Circular Connector Contact TypePCB Socket
Coupling StylePush-Pull
Connector Body MaterialPC (Polycarbonate) Body
Connector Body Plating-
Contact MaterialPhosphor Bronze
Contact PlatingSilver
IP Rating-
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Circular Connector Contact Type
PCB Socket
Connector Body Material
PC (Polycarbonate) Body
Contact Material
Phosphor Bronze
IP Rating
-
Product Range
RP17 Series
No. of Contacts
12Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Silver
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
