Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoRP17A-13P-12PC(71)Copy
Manufacturer Standard Lead Time16 weeks
Order Code4165473
Product RangeRP17A Series
Your Part Number
434 In Stock
Need more?
434 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.120 (CNY65.6756) |
| 10+ | CNY51.030 (CNY57.6639) |
| 25+ | CNY48.300 (CNY54.579) |
| 50+ | CNY46.110 (CNY52.1043) |
| 100+ | CNY43.800 (CNY49.494) |
| 250+ | CNY41.890 (CNY47.3357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.12 (CNY65.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoRP17A-13P-12PC(71)Copy
Manufacturer Standard Lead Time16 weeks
Order Code4165473
Product RangeRP17A Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeRP17A Series
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialPC (Polycarbonate) Body
Contact MaterialPhosphor Bronze
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Contact Material
Phosphor Bronze
Product Range
RP17A Series
Connector Body Material
PC (Polycarbonate) Body
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
