Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoRP13A-12RC-20PBCopy
Manufacturer Standard Lead Time15 weeks
Order Code4165472
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.960 (CNY124.2548) |
| 10+ | CNY95.910 (CNY108.3783) |
| 25+ | CNY90.930 (CNY102.7509) |
| 50+ | CNY87.240 (CNY98.5812) |
| 100+ | CNY83.900 (CNY94.807) |
| 250+ | CNY79.600 (CNY89.948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.96 (CNY124.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoRP13A-12RC-20PBCopy
Manufacturer Standard Lead Time15 weeks
Order Code4165472
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
Brass
IP Rating
-
Circular Connector Contact Type
PCB Pin
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
