Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoRM15WTRZA-12S(76)Copy
Manufacturer Standard Lead Time54 weeks
Order Code3879109
Product RangeRM-W Series
Your Part Number
311 In Stock
Need more?
311 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.840 (CNY130.8992) |
| 10+ | CNY112.660 (CNY127.3058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.84 (CNY130.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoRM15WTRZA-12S(76)Copy
Manufacturer Standard Lead Time54 weeks
Order Code3879109
Product RangeRM-W Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeRM-W Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts12Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialZinc Alloy Body
Connector Body PlatingChrome
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP67, IP68
SVHCTo Be Advised
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Zinc Alloy Body
Contact Material
Copper Alloy
IP Rating
IP67, IP68
Product Range
RM-W Series
No. of Contacts
12Contacts
Coupling Style
Threaded
Connector Body Plating
Chrome
Contact Plating
Silver
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):24
