Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoRM15TPD-12P(76)Copy
Manufacturer Standard Lead Time53 weeks
Order Code3879013
Product RangeRM Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.600 (CNY183.738) |
| 10+ | CNY152.670 (CNY172.5171) |
| 25+ | CNY145.830 (CNY164.7879) |
| 100+ | CNY138.970 (CNY157.0361) |
| 250+ | CNY134.010 (CNY151.4313) |
| 500+ | CNY124.170 (CNY140.3121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.60 (CNY183.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoRM15TPD-12P(76)Copy
Manufacturer Standard Lead Time53 weeks
Order Code3879013
Product RangeRM Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeRM Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts12Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialZinc Alloy Body
Connector Body PlatingChromate
Contact MaterialBrass
Contact PlatingSilver
IP Rating-
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Zinc Alloy Body
Contact Material
Brass
IP Rating
-
Product Range
RM Series
No. of Contacts
12Contacts
Coupling Style
Threaded
Connector Body Plating
Chromate
Contact Plating
Silver
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037648
