
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.440 (CNY5.0172) |
| 100+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.370 (CNY3.8081) |
| 1000+ | CNY3.210 (CNY3.6273) |
| 2500+ | CNY3.190 (CNY3.6047) |
| 5000+ | CNY3.130 (CNY3.5369) |
Product Information
Product Overview
The MS-156C(20) is a straight Subminiature Coaxial Switch with gold-plated phosphor bronze contact. It is developed for inspection of high frequency circuits used in portable terminals. Verification of the circuit performance is accomplished by simply inserting the external plug in the board mounted receptacle. This action re-directs the circuit from normal condition to the plug side. Removing the plug restores circuit to its normal condition.
- Low insertion loss
- 2.3 x 2.3mm Occupied board space
- 1.35mm Protrusion above board
- 0.014g Total weight
- 100-cycle Durability (mating/unmating), with corresponding plug
- Applicable frequencies range over a wide band, from DC to 11GHz
- Board placement with automatic equipment
- Halogen-free
- 100mΩ at 100mA Maximum contact resistance
- 1000MΩ Minimum at 100VDC insulation resistance
Applications
Safety
Warnings
Do not use hand soldering for mounting of MS-156C. Exercise caution as not to allow any debris to enter the board mounted MS-156C when cutting PCB. Do not use the washing process.
Technical Specifications
Subminiature Coaxial Switch
Solder
-
Gold Plated Contacts
PCB Mount
No SVHC (23-Jan-2024)
Straight Jack
50ohm
Phosphor Bronze
11GHz
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
