
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.810 (CNY23.5153) |
| 10+ | CNY19.440 (CNY21.9672) |
| 25+ | CNY18.220 (CNY20.5886) |
| 50+ | CNY17.190 (CNY19.4247) |
| 100+ | CNY16.310 (CNY18.4303) |
| 250+ | CNY15.490 (CNY17.5037) |
| 500+ | CNY14.810 (CNY16.7353) |
Product Information
Product Overview
The LX60-12S is a 12-position 1-row female miniature waterproof Shielded Receptacle with gold plated copper alloy contacts and a black synthetic resin insulator. The LX series connector has gold flash plated shell, right angle connector orientation and standard on-board mounting side. LX Series is a super low profile interface connector with sequential mating design and friction lock, which has been developed for low profile mobile terminals. This connector features ESD problem prevention in 0.5mm terminal pitch and 2.0mm small and low profile design, which makes it suitable to small mobile devices. Use of metal shell guarantees that fully mated connectors will withstand 30N max force applied on the plug in any direction. Bellows contact with long mating stroke provides highly reliable mating as well as soft insertion feeling. Mating durability is up to 5,000 times long.
- Low profile on the PCB
- Strong construction
- High contact reliability
- Sequenced contact mating
- Incorrect insertion prevention
- Safety plug release
- 0.5A Rated current
- 50VAC/DC Rated voltage
- 70mΩ Maximum contact resistance
- 250VAC Maximum withstanding voltage
- 5000 Mating/unmating cycles
Applications
Consumer Electronics, Audio, Communications & Networking, Portable Devices
Technical Specifications
12Contacts
Interface
Solder
PCB Mount
Copper Alloy
Receptacle
I/O
LX
Gold Plated Contacts
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
