Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoLF07WBP-6P-A(31)Copy
Manufacturer Standard Lead Time45 weeks
Order Code4222091
Product RangeLF Series
Also Known As136-0016-0-31
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.300 (CNY297.529) |
| 10+ | CNY230.400 (CNY260.352) |
| 25+ | CNY190.900 (CNY215.717) |
| 100+ | CNY171.150 (CNY193.3995) |
| 250+ | CNY167.730 (CNY189.5349) |
| 500+ | CNY164.310 (CNY185.6703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY263.30 (CNY297.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoLF07WBP-6P-A(31)Copy
Manufacturer Standard Lead Time45 weeks
Order Code4222091
Product RangeLF Series
Also Known As136-0016-0-31
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeLF Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67, IP68
SVHCTo Be Advised
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Zinc Alloy Body
Contact Material
Copper Alloy
IP Rating
IP67, IP68
Product Range
LF Series
No. of Contacts
6Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0108
