Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoLF-TC-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code3651912
Product RangeLF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,465.870 (CNY8,436.4331) |
| 5+ | CNY7,311.640 (CNY8,262.1532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,465.87 (CNY8,436.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoLF-TC-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code3651912
Product RangeLF
Technical Datasheet
Crimp Tool TypeRatchet
Product RangeLF
SVHCTo Be Advised
Product Overview
- Cable crimping tool
- Cable diameter range from φ7.3mm to φ8.7mm
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
LF
For Use With
Hirose LF Series Cable Diameter 7.3 mm, 8.7 mm Circular Connectors
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49
