Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoKP10S-SF-PEJ(812)Copy
Order Code
Full Reel3361085
Cut Tape3361126
Product RangeKP10S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.050 | CNY12.05 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.050 (CNY13.6165) |
| 37+ | CNY8.560 (CNY9.6728) |
| 112+ | CNY8.000 (CNY9.040) |
| 300+ | CNY7.370 (CNY8.3281) |
| 750+ | CNY6.930 (CNY7.8309) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY6.790 (CNY7.6727) |
| 4500+ | CNY6.700 (CNY7.571) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoKP10S-SF-PEJ(812)Copy
Order Code
Full Reel3361085
Cut Tape3361126
Product RangeKP10S
Technical Datasheet
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Push
No. of Contacts-
Contact MaterialCopper Alloy
Contact PlatingGold over Palladium Nickel Plated Contacts
Product RangeKP10S
SVHCTo Be Advised
Technical Specifications
Memory / Card Type
Micro SIM
No. of Contacts
-
Contact Plating
Gold over Palladium Nickel Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
KP10S
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
