Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoKFL22LP-044H1TS-A100(800)Copy
Manufacturer Standard Lead Time13 weeks
Order Code4568822
Product RangeK.FL2 Series
Your Part Number
995 In Stock
Need more?
995 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.140 (CNY20.4982) |
| 10+ | CNY16.120 (CNY18.2156) |
| 50+ | CNY15.510 (CNY17.5263) |
| 100+ | CNY14.360 (CNY16.2268) |
| 250+ | CNY12.810 (CNY14.4753) |
| 500+ | CNY12.340 (CNY13.9442) |
| 1000+ | CNY11.860 (CNY13.4018) |
| 2500+ | CNY11.380 (CNY12.8594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.14 (CNY20.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoKFL22LP-044H1TS-A100(800)Copy
Manufacturer Standard Lead Time13 weeks
Order Code4568822
Product RangeK.FL2 Series
Technical Datasheet
Cable Length - Imperial3.9"
Connector to Connector90° U.FL Plug to 90° U.FL Plug
Cable Length - Metric100mm
Coaxial Cable Type0.64mm
Connector Type AU.FL Right Angle Plug
Connector Type BU.FL Right Angle Plug
Impedance50ohm
Jacket ColourWhite
Product RangeK.FL2 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Product Range
K.FL2 Series
Connector to Connector
90° U.FL Plug to 90° U.FL Plug
Coaxial Cable Type
0.64mm
Connector Type B
U.FL Right Angle Plug
Jacket Colour
White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000214
