Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoJR25WPH-4SCopy
Manufacturer Standard Lead Time12 weeks
Order Code4165466
Product RangeJR-W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 20+ | CNY546.580 (CNY617.6354) |
| 25+ | CNY478.260 (CNY540.4338) |
| 50+ | CNY396.270 (CNY447.7851) |
Price for:Each
Minimum: 20
Multiple: 20
CNY10,931.60 (CNY12,352.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoJR25WPH-4SCopy
Manufacturer Standard Lead Time12 weeks
Order Code4165466
Product RangeJR-W Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeJR-W Series
Circular Connector Contact TypeSolder Socket
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP67, IP68
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Solder Socket
Contact Material
Copper Alloy
IP Rating
IP67, IP68
Product Range
JR-W Series
Connector Body Material
Aluminum Alloy Body
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123379
