Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoJR16WCC-8(71)Copy
Manufacturer Standard Lead Time36 weeks
Order Code1907026
Product RangeJR-W
Also Known As114-2054-1-71
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.880 (CNY137.7244) |
| 10+ | CNY120.410 (CNY136.0633) |
| 25+ | CNY118.930 (CNY134.3909) |
| 100+ | CNY111.460 (CNY125.9498) |
| 250+ | CNY108.390 (CNY122.4807) |
| 500+ | CNY105.320 (CNY119.0116) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.88 (CNY137.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoJR16WCC-8(71)Copy
Manufacturer Standard Lead Time36 weeks
Order Code1907026
Product RangeJR-W
Also Known As114-2054-1-71
Technical Datasheet
Connector Shell Size16
Cable Diameter Max8mm
Strain Relief Material-
Product RangeJR-W
SVHCLead (23-Jan-2024)
Product Overview
The JR-W series rugged waterproof Circular Connector that is IP67 and IP68 rated in the mated condition. The outer shell is plated to improve corrosion resistance, allowing this connector to be used in various environments.
Applications
Industrial
Technical Specifications
Connector Shell Size
16
Strain Relief Material
-
For Use With
JR-W Series Shell Size 16 Waterproof Plug Connectors
Cable Diameter Max
8mm
Product Range
JR-W
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
