Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoJR13WP-3P(31)Copy
Order Code2985994
Product RangeJR-W Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoJR13WP-3P(31)Copy
Order Code2985994
Product RangeJR-W Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeJR-W Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialAluminium Alloy, Brass Body
Connector Body PlatingBlack Chrome
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP67, IP68
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Aluminium Alloy, Brass Body
Contact Material
Copper Alloy
IP Rating
IP67, IP68
Product Range
JR-W Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
Black Chrome
Contact Plating
Silver
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04672
